Descriptions of Mean Well RCP-1000-48 provided by its distributors.
Mean Well 1kWSwitch Mode Power Supply, 48V DC output voltage 21Aoutput_current, 1Output point
RCP-1000-48 MEAN WELL AC-DC 48 Volt 21 Amp 1008 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
Power Supply; module; 1008W; 48V; 21A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC,48V@21A,5V@0.3A,100-264VIN, ENCLOSED, SUBRACK MNT, PFC, RCPSERIES
Rack Mount Power Supplies 1008W 48V 21A Front End PS
O/P +48V21A; Rack Power; AC/DC; Rack Power; Enclosed Type
External High-Duty Brake Resistor; 400V; 7,5kW; 75 Ohm; 10%ED
AC/DC 1000W 48V Rack Mountable Front End Rectifie
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 1.008 kW, 48 V, 21 A, RCP-1000 Series
AC/DC Power Supply Single-OUT 48V 21A 1008W 24-Pin
48Vdc 21A, Hot Swappable Power Supply, Rack Power
POWER SUPPLY, AC-DC, 48V, 21A; No. of Outputs: 1 Output; Power Supply Output Type: Adjustable, Fixed; Output Power Max: 1.008kW; Output Voltage Nom.: 48V; Output Current Max: 21A; Product Range: RCP-1000 Series; SVHC: No SVHC (
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 21 / Output Type = Adjustable / Rated Power kW = 1.08 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Efficiency % = 89 / MTBF h = 840800 / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41