Mean Well RSP-1000-48

RSP-1000 Series 1008 W Single Output 48 V AC/DC Switching Power Supply
$ 236.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-1000-48.

IHS

Datasheet8 pages3 years ago

Future Electronics

Jameco

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSD-1000L-48
19-72VDC O/P +48V 21A, DC/DC Converter Enclosed Type Input Range: 19~72vdc, 1000 Watts
Mean WellSP-480-48
Mean Well SP-480-48 const. voltage power supply, Uout 48V, Iout 0-10A, 480W, PFC, RoHS
Mean WellRSP-750-48
AC to DC Switching Enclosed Power Supply with PFC Function 48 Volts 15.7 Amps 753.6 Watts
TDK-LambdaPFE700SA-48
AC/DC PCB Mount Power Supply, Fixed, 85 V, 265 V, 714 W, 51 V, 14 A
TDK-LambdaPFE700SA-48/T
Power Supply;AC-DC;PCB Mount,Full Brick,Input 115230VAC,Output 51V 15A,714W
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid

Descriptions

Descriptions of Mean Well RSP-1000-48 provided by its distributors.

RSP-1000 Series 1008 W Single Output 48 V AC/DC Switching Power Supply
Switching Power Supplies 48V 21A 1008W Active PFC Function
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid
Power Supply; module; 1008W; 48V; 21A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC,48V@20.8A,5V@0.5A,100-264V IN, ENCLOSED, PNL MNT, PFC, RSP SERIES
48Vdc 21A, 48Volts PFC Power Supply Parallel Function 48V 21Amps, 1000 Watts
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
Mean Well RSP-1000-48 SMPSU 48V 21A 1008W overload protection fan cooled
RSP-1000-48 MEAN WELL AC-DC 48 Volt 21 Amp 1008 Watt Power Supply +More!
AC/DC 1000W 48V Single Output Power Supply, Enclosed w/ Fan
1 Output Embedded Switch Mode Power Supply, 1.01kW, 48V, 21A
O/P +48V21A; Parallel; AC/DC; Enclosed Type
FX3S PLC CPU - 16 (Sink/Source) Inputs, 14 (Transistor) Outputs, Transistor (Source), For Use With FX3
AC-DC Enclosed w/PFC & Parallel Series
Power Supply, Ac-Dc, 48V, 21A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:1.008Kw; Output Voltage - Output 1:48V; Output Current - Output 1:21A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1000-48

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP1000-48