Power Supply, Bench, 60V, 100W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:5A; Power Rating:100W; Supply Voltage Min:- Rohs Compliant: Yes |B&k Precision 9110
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: