Extech Instruments 382200

Extech 382200 DC Power Supply, Single Output, Constant V/A, 30V, 1A, Dual LCD, 382200 Series
$ 204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 382200.

element14 APAC

Datasheet1 page15 years ago

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-0.65%

Related Parts

Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V

Descriptions

Descriptions of Extech Instruments 382200 provided by its distributors.

Extech 382200 DC Power Supply, Single Output, Constant V/A, 30V, 1A, Dual LCD, 382200 Series
Bench (AC to DC) Constant Current and Constant Voltage Indicators Dual Display(s) 3 (2) Active Bench (AC to DC) Power Supply 30VDC 0A~1A 0.5mV rms
BENCH POWER SUPPLY, 30V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:1A; Power Rating:-; Supply Voltage Min:-; Product Range:-

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382200.