Extech Instruments 382202

Single Output DC Power Supply with Dual Backlit LCD Display and Short Circuit Protection
$ 214
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 382202.

Newark

Datasheet1 page15 years ago

All-Spec

Burklin Elektronik

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.90%

Descriptions

Descriptions of Extech Instruments 382202 provided by its distributors.

Single Output DC Power Supply with Dual Backlit LCD Display and Short Circuit Protection
Extech 382202 DC Power Supply, Single Output, 18V, 3A, 120VAC/60Hz, Banana Plug, 382200 Series
Laboratory power supply, 18 VDC, outputs: 1 (3 A), 115-230 VAC, 382202
AC to DC Power Supply Single Output 18 Volt 3 Amp
Power Supply 18V 3AMP DC POWER SUPPLY
POWER SUPPLY DC TYPE OF POWER SUPPLY 18 V 3 A
Digital Single Output DC Power Supply
POWER SUPPLY 0 TO 18V ROHS COMPLIANT: NA
Power Supply 0 To 18V, 0 to 3A
18V/3A SINGLE OUTPUT DC POWER SU
DC POWER SUPPLY, 1 OUTPUT, ADJ, 3A/18V; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 18V; Output Current Min: 0A; Output Current Max: 3A; Power Rating: -; Supply Vo

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON