B&K Precision 1655A

150V 3A AC Power Supply, 110
$ 766.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1655A.

Electro Sonic

Datasheet1 page24 years ago
Datasheet1 page6 years ago
Datasheet1 page11 years ago

Newark

Related Parts

B&K Precision1627A
B&K Precision 1627A DC Power Supply, Single Output, 30V, 3A, 220W, 120VAC, Basic Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
B&K Precision9120A
9120A Programmable DC Power Supply, 32V, 3A, 96W, S, RS-232/USB Cables
B&K Precision9122A
Bench Power Supply 0V to 60V Single-OUT 2.5A
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES

Descriptions

Descriptions of B&K Precision 1655A provided by its distributors.

150V 3A AC Power Supply, 110
PWR SUP 0-150VAC 0-3A
Power Supply, Bench, 150V, 600Va; Product Range:-; Output Power Max:-; Output Voltage Max:150V; Output Current Max:3A; No. Of Phases:-; Interface Type:-; Plug Type:-; Height:267Mm; Input Voltage:120V Ac; Length:305Mm; Weight:22Lb Rohs Compliant: Yes |B&k Precision 1655A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION