Power Supply, Adj, 3A, 30V, 220W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:220W; Supply Voltage Min:108V Rohs Compliant: Yes |B&k Precision 1627A
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: