Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies U8001A

Power Supply, DC Type Of Power Supply, 0 to 20 , 0 to 35 V, 30 W (max.)
$ 1,014.25
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U8001A.

element14 APAC

Datasheet8 pages12 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-01-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-02-29

Related Parts

Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series

Descriptions

Descriptions of Keysight Technologies U8001A provided by its distributors.

POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Laboratory power supply unit DE
POWER SUPPLY, 30V/3A DC, 90W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:30V; Output Current:3A; Power Rating:90W; Input Voltage:90V AC to 253V AC; Load Regulation:0.01%; Length:394.3mm; Width:212.3mm; Height:88.1mm; Weight:7.3kg; Approval Bodies:CE / CSA / C-tick; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); External Depth:212.3mm; External Length / Height:88.1mm; External Width:394.3mm; Output Type:Adjustable; Output Voltage Max:30V; Power Supply Type:Programmable; Supply Voltage:240V; Weight Min:7.3kg
AGILENT TECHNOLOGIES U8001A Power Supply, 0-30VDC, 0-3A, Manual. More details: Single Output DC Power Supply, Manual, Output Volts 0 to 30 DC, Output Current 0 to 3 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 1 mVrms, Line Volts Regulation Less than 0.01% + 2 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Current and Over Voltage Protection, Parallel or Series Connection, Display 3 Digit LCD with Backlight, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC