Microchip AT17LV128-10NI

EEPROM Serial-2Wire 128K-bit 128K x 1 3.3V/5V 8-Pin SOIC
$ 14.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV128-10NI.

SHENGYU ELECTRONICS

Datasheet26 pages29 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT17LV128-10NI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.46
$ 8.76
Stock
64,756
88,113
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
-
Frequency
12.5 MHz
-
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Related Parts

Microchip25LC128-I/SN
MICROCHIP 25LC128-I/SN SERIAL EEPROM MEMORY,128KBIT,160NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25AA128-I/SN
SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; I; IC Interface Type:SPI; Memory Size:128Kbit; EEPROM
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Microchip AT17LV128-10NI provided by its distributors.

EEPROM Serial-2Wire 128K-bit 128K x 1 3.3V/5V 8-Pin SOIC
IC EEPROM FPGA 128KB 8-SOIC
CONFIG MEMORY, 128KX1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV12810NI