onsemi CAT25128VI-G

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25128VI-G.

Newark

Datasheet20 pages12 years ago

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25128VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.559
$ 0.559
Stock
278,719
746,647
746,647
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
75 ns
75 ns
75 ns
Frequency
10 MHz
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Microchip25AA128-I/SN
SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; I; IC Interface Type:SPI; Memory Size:128Kbit; EEPROM
EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
STMicroelectronicsM95128-RMN6TP
M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock

Descriptions

Descriptions of onsemi CAT25128VI-G provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
128Kb £¨16K x 8£© 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year SOIC-8 1.5mm
CAT25128 Series 128 Kbit (16K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
Memory Interface Type:serial Spi; Memory Size:128Kbit; Eeprom Memory Configuration:16K X 8Bit; Clock Frequency:10Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:-; Frequency:10Mhzrohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25128VI-G.