Microchip 25LC128-I/SN

Microchip 25LC128-I/SN Serial EEPROM Memory, 128KBIT, 160NS, 2.5 to 5.5V 8-PIN SOIC
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25LC128-I/SN.

Microchip

Datasheet35 pages5 years ago
Datasheet0 pages0 years ago
Datasheet25 pages5 years ago

SHENGYU ELECTRONICS

TME

Augswan

Electro Sonic

Inventory History

3 month trend:
-13.06%

CAD Models

Download Microchip 25LC128-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 1.073
$ 1.073
Stock
222,746
343,328
343,328
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
-
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-05-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25AA128-I/SN
SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; I; IC Interface Type:SPI; Memory Size:128Kbit; EEPROM
onsemi EEPROM Memory, 128Kbit, Serial - SPI Interface, SOIC Package, 8-Pin, Surface Mount
EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
STMicroelectronicsM95128-WMN6P
STMicroelectronics Serial EEPROM, 128Kbit, SPI Interface, SOIC Package, 8-Pin, SMD
STMicroelectronicsM95128-WMN6TP
IC EEPROM 128KBIT 5MHZ 8SO / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip 25LC128-I/SN provided by its distributors.

MICROCHIP 25LC128-I/SN SERIAL EEPROM MEMORY,128KBIT,160NS,2.5 TO 5.5V 8-PIN SOIC
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube
Microchip SerialEEPROM, 128Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
25LC128 Series 128 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
128K SPI SERIAL EEPROM W/64-BYTE PAGE, 2.5V
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 16 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 128 kbit Standby current: 5 uA
SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC128-ISN
  • 25LC128I/SN
  • 25LC128ISN