Microchip 25AA128-I/SN

SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; I; IC Interface Type: SPI; Memory Size: 128Kbit; EEPROM
$ 1.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA128-I/SN.

Microchip

Datasheet35 pages5 years ago

element14 APAC

SHENGYU ELECTRONICS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download Microchip 25AA128-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.099
$ 1
$ 1
Stock
284,525
439,725
439,725
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
-
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemi EEPROM Memory, 128Kbit, Serial - SPI Interface, SOIC Package, 8-Pin, Surface Mount
EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip25LC128-I/SN
MICROCHIP 25LC128-I/SN SERIAL EEPROM MEMORY,128KBIT,160NS,2.5 TO 5.5V 8-PIN SOIC
EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO

Descriptions

Descriptions of Microchip 25AA128-I/SN provided by its distributors.

SERIAL EEPROM, 128KBIT, 10MHZ, SOIC-8; I; IC Interface Type:SPI; Memory Size:128Kbit; EEPROM
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
Microchip SCT
MICROCHIP 25AA128-I/SN SERIAL EEPROM MEMORY,128KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC
25AA128 Series 128 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip Serial EEPROM 128Kbit SPI SOIC 8-Pin SMD
128K SPI SERIAL EEPROM W/ 64-BYTE PAGE, 1.8V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA128-I/SN.
  • 25AA128-ISN
  • 25AA128I/SN
  • 25AA128ISN