ASSMANN WSW Components A-USBPA

USB Connector, 4 Contact(s), Male, Wire Terminal, Locking
$ 0.627
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBPA.

IHS

Datasheet5 pages7 years ago

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-11.46%

Alternate Parts

Price @ 1000
$ 0.627
$ 1.667
Stock
26,414
14,357
Authorized Distributors
6
5
Gender
Female
Male
Pitch
-
-
Number of Positions
4
4
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Gold
-
Housing Material
Plastic
-
Connector Type
USB
USB
Current Rating
1 A
-
Number of Contacts
4
9
Contact Material
Brass
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-10
LTD Date2026-03-10

Related Parts

TE Connectivity2132781-4
TE Connectivity Economy Power II Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity1-1123722-4
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 4 Circuits, Natural
TE Connectivity640251-4
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Package
Connector Housing; Type:Wire-t; Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable

Descriptions

Descriptions of ASSMANN WSW Components A-USBPA provided by its distributors.

USB Connector, 4 Contact(s), Male, Wire Terminal, Locking
Conn USB Type A Pl 4 Pos Crimp St Cable Mount 4 Terminal 1 Port
USB CONNECTOR A PLUG SOLDER TYPE, ASSEMBLY, 1.1 VERSION
A-USBPA, Assmann WSW Components
CONN PLUG USB1.1 TYPEA 4POS SLD

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW