Molex 22-01-2041

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2041.

Upverter

Datasheet1 page4 years ago

IHS

Molex

Verical

Newark

Inventory History

3 month trend:
+4.88%

CAD Models

Download Molex 22-01-2041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 47054 Series, Nylon, KK 254, Ivory
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity640440-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity640442-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 22-01-2041 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing; Type:Wire-t; Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:4; Pitch
Connector Housing Receptacle 4 Position 2.54mm Straight Bag
HSG, INTERCONNECT SYSTEM, CABLE SOCKET,4 CONT, CRIMP, KK/2695 SERIES,0.1" PIN-SPNG
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Molex Connector Housing, 4 Pos, 2.54mm Pitch, 1 Row
KK 254 Crimp Housing, 4 Circuits, Natural
Headers & Wire Housings 100 KK Term O/LRamp WO/PoR 4Ckt
CONN HOUSING, RCPT, 4POS, 2.54MM, NAT;
2.54mm KK Crp Trm Hsg il W/LRmp 4Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012041
  • 022012041
  • 22-01-2041.
  • 22-01-2041..
  • 22/01/2041
  • 22012041