Molex 172258-1004

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
$ 0.253
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172258-1004.

Molex

Datasheet2 pages9 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.21%

CAD Models

Download Molex 172258-1004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
SamtecIPBD-02-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 4 Positions, 4.19 mm
TE Connectivity / AMP1565087-1
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2-1827864-2
Board Connector, 4 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 172258-1004 provided by its distributors.

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Connector, RCPT, 4POS, 2ROW, 3.5mm; Pitch Spacing:3.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Ultra-Fit 172258 Series; Contact
Latch Lock,Receptacle 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 8mm(Length)*9.45mm(width)
Receptacle Housing, 4Pos, 2Row, Nylon; Rango De Producto:Serie Ultra-Fit 172258; Núm. De Posiciones:4; Espaciado, Paso:3.5Mm; Para Usar Con:Molex Ultra-Fit 172253 Series Socket Crimp Terminals |Molex 172258-1004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172258-1004.
  • 1722581004