ASSMANN WSW Components A-USBPA-3

USB Connector, 4 Contact(s), Male, Solder Terminal
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBPA-3.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-19.40%

Alternate Parts

Price @ 1000
$ 1.667
$ 0.627
Stock
17,740
26,814
Authorized Distributors
5
6
Gender
Male
Female
Pitch
-
-
Number of Positions
4
4
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
-
Gold
Housing Material
-
Plastic
Connector Type
USB
USB
Current Rating
-
1 A
Number of Contacts
9
4
Contact Material
-
Brass

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ASSMANN WSW Components A-USBPA-3 provided by its distributors.

USB Connector, 4 Contact(s), Male, Solder Terminal
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9
USB3.0 style A, male , assembly version, 9pin 1A
CONN PLUG USB3.2 TYPA 9P SOLDER
CONN PLUG USB3.0 TYPEA 9POS SLD

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • ASSMANN WSW COMPONENTS GMBH
  • Assmann WSW components Inc
  • ASSMANN ELECTRONICS WSW