Advanced Energy AEE01A12-M

Module DC-DC 1-OUT 5V 1.6A 8W 5-Pin DIP
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)AEE01A12-MContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AEE01A12-M.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Recom PowerRP10-1205SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 1000
Recom PowerRW2-1205S/H3/SMD
2W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 400
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
TDK-LambdaPXD2012S05
Module DC-DC 12VIN 1-OUT 5V 4A 20W 5-Pin

Descriptions

Descriptions of Advanced Energy AEE01A12-M provided by its distributors.

Module DC-DC 1-OUT 5V 1.6A 8W 5-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Isolated DC/DC Converters 8W 9-18Vin Single 5V @1.6A
DC-DC CONVERTER, MEDICAL, 5V, 1.6A
Dc-Dc Converter, Medical, 5V, 1.6A; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:8W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.6A; Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies AEE01A12-M

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy