TDK-Lambda PXD2012S05

Module DC-DC 1-OUT 5V 4A 20W 6-Pin
$ 77.568
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD2012S05.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download TDK-Lambda PXD2012S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Recom PowerRP20-1205SF-HC
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 4000
TDK-LambdaPXE20-24WS05
DC-DC Converters, Power module type, Output: 20W, 5V, Isolated type
Recom PowerRP20-2405SFW
DC DC CONVERTER 5V 20W / Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Recom PowerRP15-2405SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
TDK-LambdaPXE30-12S3P3
DC-DC Converters, Power module type, Output: 30W, 3.3V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXD2012S05 provided by its distributors.

Module DC-DC 1-OUT 5V 4A 20W 6-Pin
Dc/dc Ps Sgl-Out 5V 4A 20W Rohs Compliant: Yes
20 W, 9 -18 VDC VIN, SINGLE OUTPUT, 5 VDC@4 A DC-DC CONVERTER
Power Supply; 20W20W918VDC5V@4A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD2012S05.