Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP10-1205SE

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
$ 51.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP10-1205SE.

IHS

Datasheet7 pages6 years ago

Recom Power

Master Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+100%

CAD Models

Download Recom Power RP10-1205SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAEE01A12-M
Module DC-DC 1-OUT 5V 1.6A 8W 5-Pin DIP
Murata Power SolutionsNML1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMEV3S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Tube
Murata Power SolutionsNMJ1205SAC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
XP PowerSR10S05
XP Power DC DC converter, SR series, 5V DC output, 6.5 → 18V DC input, rated_power 5W
Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Recom Power RP10-1205SE provided by its distributors.

10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Isolated DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout
DC-DC CONVERTER, OUT 5VDC, IN 9 TO 18VDC, THRU-HOLE, ENCAPSULATED, 10W, LINEAR
Module DC-DC 12VIN 1-OUT 5V 2A 10W 4-Pin Tube
RP10-E Series 10 W 5 V Single Output Through Hole DC/DC Converter
Dc/Dc Converter, 10W, 5V, 2A; |Recom Power RP10-1205SE
The RP10-E series DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin. This series is also available with the /M1 and /M2 option which is particularly suitable for extended temperature range applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000310