Murata Power Solutions MTC1S1205MC-R7

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC1S1205MC-R7.

IHS

Datasheet17 pages4 years ago

Sager Power Systems

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-42.57%

CAD Models

Download Murata Power Solutions MTC1S1205MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata Power SolutionsMTU1S1205MC-R
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
TDK-LambdaCC3-1205SR-E
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Murata Power SolutionsMTU2S1205MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD

Descriptions

Descriptions of Murata Power Solutions MTC1S1205MC-R7 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
MTC1 Series 1 W 12 Vin 5 V Single Output Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata DCDCConverter, MTC1series, 9 → 18 V DC input, 5V DC output, 1W
Isolated DC/DC Converters - SMD 1W 12VIN 5VOUT SM
SMD-6P,15x14.2mm Isolated Power Modules ROHS
DC/DC Converter Isolated 5V 1W
RS APAC
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 1 W, 1 Output, Adj, Fixed, 5 V, 200 mA, Regulated, Miniature SMD
Dc-Dc Conv, Medical, 5V, 0.2A, Smd; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTC1S1205MCR7