Aries 40-6574-10

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 15.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 40-6574-10.

IHS

Datasheet2 pages13 years ago

element14 APAC

Factory Futures

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket

Descriptions

Descriptions of Aries 40-6574-10 provided by its distributors.

IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets 40P UNIV 21F SOCK
CONN IC DIP SOCKET ZIF 40POS TIN
Socket Dil Zif Quick Relse 40; No. Of Contacts:40Contacts; Connector Type:Dip; Pitch Spacing:2.54Mm; Product Range:6574 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 40-6574-10

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED