Aries 28-650000-11-RC

650000 Series 28 Pin 15.24mm Pitch DIP Socket Adapter
$ 59.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-650000-11-RC.

IHS

Datasheet1 page16 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-2.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Frame
TE Connectivity1-207369-1
Conn Circular PIN 28 POS Solder ST Flange Mount 28 Terminal Single Port Tray
TE Connectivity1-207216-6
CIRCULAR CONNECTOR, 28 POSITION, 250 V DC, PCB RECEPTACLE, WIRE TO BOARD, AMPS C
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52437-2871

Descriptions

Descriptions of Aries 28-650000-11-RC provided by its distributors.

650000 Series 28 Pin 15.24mm Pitch DIP Socket Adapter
Adaptor, Soic/Dip, 28; No. Of Contacts:28Contacts; Connector Type:Adaptor; Pitch Spacing:2.54Mm; Product Range:650000 Series; Row Pitch:15.24Mm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Svhc:No Svhc Rohs Compliant: Yes |Aries 28-650000-11-RC
SOIC28-DIP28, 28 Contact(s)
SOCKET ADAPTER SOIC TO 28DIP 0.6
DATASHEET 18011RC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED