Molex 52437-2871

Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm; |Molex 52437-2871
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52437-2871.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-21.48%

CAD Models

Download Molex 52437-2871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

HIROSE ELECTRICFH12-28S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 28 Positions
Amphenol Communications Solutions10054365-282110ELF
Conn FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm (.020") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact
FFC & FPC Connectors 0.5 FPC Hsg AssyBtmW/AuPlt35CktEmbsTpPkg
FFC & FPC Connectors 0.5 FFC/FPC ZIF Hsg Assy 24Ckt EmbsTpPkg
Amphenol Communications SolutionsSFV24R-1STBE1HLF
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
Molex 52437-2171 FFC & FPC Connectors, 0.5 FPC Zif Smt Right-Angle 21 Circuit, Embstppkg
Molex 52437-2571 FFC & FPC Connectors, 0.5 FPC Zif Smt Right-Angle 25 Circuit, Embstppkg
Amphenol Communications Solutions62684-321100ALF
Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH12-30S-0.5SVA(54)
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 30 Positions

Descriptions

Descriptions of Molex 52437-2871 provided by its distributors.

Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm; |Molex 52437-2871
52437 SERIES 0.5MM PITCH 28 WAY RIGHT ANGLE FPC CONNECTOR, ZIF BOTTOM CONTACT
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 28 Circuits, Gold Plating
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONN, FFC/FPC, RCPT, 28POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:28Contacts; Gender:Receptacle; Product Range:Easy-On 52437 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524372871
  • 52437-2871.
  • 524372871