TE Connectivity 1-207369-1

Conn Circular PIN 28 POS Solder ST Flange Mount 28 Terminal Single Port Tray
$ 30.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207369-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page19 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago

Farnell

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.59%

CAD Models

Download TE Connectivity 1-207369-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.89
$ 34.39
Stock
7,975
1,416
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
28
28
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3102R24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002028SH

Descriptions

Descriptions of TE Connectivity 1-207369-1 provided by its distributors.

Conn Circular PIN 28 POS Solder ST Flange Mount 28 Terminal Single Port Tray
Circular Power Connectors, Connector Assembly, 250 VDC, Wire-to-Board / Wire-to-Panel, 28 Position, Receptacle, Pin, Signal, Black, AMP CPC
Circular Connector, Receptacle, 17-28, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 2; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:28Contacts; Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Te Connectivity Amp 1-207369-1
CPC RECEPT ASSY SIZE 17-28 LF Number of Positions: 28 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Sealable: No Circular Power Connector | 28 Connector Assembly 250 VDC Wire-to-Panel | Part Number: 1-207369-1 | Internal Number: 1-207369-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-207369-1.