Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505110-2891

Molex 505110-2891 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 28 Circuit, Zif

$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-2891.

Molex

Technical Drawing4 pages11 years ago
Datasheet2 pages11 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.50%

CAD Models

Download Molex 505110-2891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC/FPC Connector, 22-Pin, SMD, P=0.5mm, Bottom Mount, 1.9mm H, 500mA, Gold Plated, Beige
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-3010ELF
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions62684-322100ALF
FFC / FPC Board Connector, 0.5 mm, 32 Contacts, Receptacle, FCI OPU Series, Surface Mount, Top

Descriptions

Descriptions of Molex 505110-2891 provided by its distributors.

Molex 505110-2891 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 28 Circuit, Zif
CONN; RECT; RT. ANGLE; FFC/FPC; 0.50MM PITCH; 28 CIRCUIT; BOTTOM CONTACT; ZIF
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 28 Circuits, Gold over Nickel Plating
CONN, FFC/FPC, RCPT, 28POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: Easy-On 505110 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505110-2891.
  • 5051102891
  • 5051102891.