Molex 74320-1007

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Frame
$ 3.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-1007.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-13.20%

CAD Models

Download Molex 74320-1007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2008-07-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
DVI Connector, 24 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of Molex 74320-1007 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Frame
Display Port Connector, Receptacle, 29 Contacts, 1.9 mm, Gold, Copper Alloy, Through Hole Mount
USB/DVI/HDMI Connectors; 743201007; MOLEX; 28; Receptacle; Right Angle; Gold
HDMI, Displayport & DVI Connectors DVI I RA RCPT ASSY G VI I RA RCPT ASSY GF
INTERFACE CONNECTOR, 29POS, DVI-I, RCPT; No. of Contacts: 29Contacts; Gender: Receptacle; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; DVI Configura
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 29 Circuits, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743201007
  • 743201007