Aries 28-351000-11-RC

Series 351000 Ssop-to-dip Rohs/weee-compliant Adapter
$ 24.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-351000-11-RC.

IHS

Datasheet1 page19 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-3.74%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 28 Terminal 1 Port MicroCross™ Frame
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-1939638-4
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
Conn, Ffc/Fpc, R/A, 28Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52437-2871
TE Connectivity66589-4
Connector Accessory, 0.08In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Aries 28-351000-11-RC provided by its distributors.

Series 351000 SSOP-TO-DIP ROHS/WEEE-COMPLIANT ADAPTER
Adaptor, Ssop/Dip, 28; No. Of Contacts:28Contacts; Connector Type:Adaptor; Pitch Spacing:2.54Mm; Product Range:351000 Series; Row Pitch:7.62Mm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2018);rohs Compliant: Yes |Aries 28-351000-11-RC
SSOP28-DIP28, 28 Contact(s)
SOCKET ADAPTER SSOP TO 28DIP 0.3
DATASHEET 18036RC

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED