TE Connectivity 66589-4

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66589-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.37%

CAD Models

Download TE Connectivity 66589-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.172
Stock
175,176
12,462
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
1.8 A
1.8 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold, Tin
Tin, Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
TE Connectivity66597-8
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
TE Connectivity66564-8
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Header, Push-Pull 1 26-Pin Male Blade Natural Color SMD 36.8mm L × 6.9mm H
KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 66589-4 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MULTIMATE TYPE VI Pin Contact, Signal, 18-16 AWG, Gold (30) Plating
Connector Accessory, Contact, Phosphor Bronze
Power Contact TYPE VI PINMULTI-MATEL.P.
CONTACT, PIN, 18-16AWG, CRIMP; CONNECTOR
Electrical Connector Cylindrical
Standard Circular Contacts PIN 18-16 BR/AU TYPE VI
Contact PIN 16 Size Crimp ST Cable Mount Carton
TYPE VI PIN,MULTI-MATE,L.P. Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Pin Tin 18 – 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty