Ohmite HS75 10R F

Res Wirewound 10 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 10R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+310%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Wirewound;10 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75 10R F provided by its distributors.

Res Wirewound 10 Ohm 1% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 10ohm, 1400V, 1% +/-Tol, 100ppm/Cel
Aluminum Housed Power Resistors 75W 10 ohm1%
1% ¡À100ppm/¡æ 10¦¸ 75W 48.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 10R F, OHMITE MANUFACTURING
Res, 10R, 75W, Solder, Wirewound; Resistance:10Ohm; Product Range:Hs Series; Power Rating:75W; Resistance Tolerance:± 1%; Voltage Rating:1.4Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS7510RF
Resistor Type = Wirewound / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 72 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-10R-F
  • HS7510R F
  • HS7510RF