Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 805F10RE

Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 4.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 805F10RE.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-19.04%

CAD Models

Download Ohmite 805F10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite805F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite810F10R
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F10R
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 805F10RE provided by its distributors.

Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Chip Resistor 10Ω ±1% 5W TH Flange Mount 15.24mm × 16.41mm × 8.38mm
Wirewound Resistors - Chassis Mount 5watt 10ohm 1%
WIREWOUND 10 OHM RESISTOR, PWR-RTG 5 W, TOL 1%, LUG, ALUM HOUSED
Aluminum Housed Resistors 5watts 10ohms 1%
WIREWOUND Resistor, 10 OHM, 5W, 1%; Resi; Resistance:10ohm; Voltage Rating:210V; Power Rating:5W; Resistance
RES, WIREWOUND, 10R, 1%, 210V, AXIAL;
RESISTOR, 10 OHM, 5 WATT, FIXED,
805F10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 10 Ohms; 5W; Plus or Minus 1 Percent Tolerance; 210V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.630 in. Length x 0.650 in. Width x 0.350 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
RES, WIREWOUND, 10R, 1%, 210V, AXIAL; Resistance: 10ohm; Product Range: Metal-Mite 89 Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 210V; Resistor Element Material: Wirewo

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 805F10RE.