Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 825F10RE

Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 3.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 825F10RE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-40.32%

CAD Models

Download Ohmite 825F10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F10RE
Res Wirewound 10 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F10RE
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F10R
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10R
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of Ohmite 825F10RE provided by its distributors.

Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 10ohm 1%
±1% ±20ppm/°C 10Ω 25W TH Bracket Mount 26.98mm × 27.79mm × 14.12mm
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 1%, LUG, ALUM HOUSED
Resistor, Wirewound;10 Ohms;AL Hsd;Chass
RS APAC
Resistor, 10 Ohm, 25 Watt, Fixed,
825F10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 10 Ohms; 25W; Plus or Minus 1 Percent Tolerance; 520V; Plus or Minus 50 ppm/deg C; 25 deg C; 1.070 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 10 OHM, 25W, 1%; Resistance:10ohm; Product Range:825 Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:520V; Resistor Technology:Wirewound; Temperature Coefficien 64K9759

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV