Ohmite HS10 10R F

Resistor; Wirewound; 10 Ohms; 10 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 10R F.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 10ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;10 Ohms;15 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed

Descriptions

Descriptions of Ohmite HS10 10R F provided by its distributors.

Resistor;Wirewound;10 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Resistor, WIREWOUND, 10 OHM, 1%, AXIAL; Resistance:10ohm; Voltage Rating:160V; Resistor Case Style:-; Power Rating:10W; Resistance Tolerance: 1%;
Res, 10R, 10W, Solder, Wirewound; Resistance:10Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1010RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 10R F.
  • HS10-10R-F
  • HS1010RF