Ohmite HS50 5R J

Fixed Resistor, Wire Wound, 50W, 5ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 4.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 5R J.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteHS10 5R J
Res 5 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS25 5R J
Res Wirewound 5 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS15 5R J
Fixed Resistor, Wire Wound, 15W, 5ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 5R J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 5ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 5 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À100ppm/¡æ 5¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,5R 50W
HS50 5R J, OHMITE MANUFACTURING
Res, 5R, 50W, Solder, Wirewound; Resistance:5Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:49.1Mm Rohs Compliant: Yes |Arcol HS505RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 5 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-5R-J
  • HS505RJ