Ohmite HS25 5R J

Res Wirewound 5 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 5R J.

Sager Electronics

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+302%

Related Parts

OhmiteHS10 5R J
Res 5 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
OhmiteHS15 5R J
Fixed Resistor, Wire Wound, 15W, 5ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite95J5R0E
Wirewound Res.-Through Hole 5watt 5ohm 5% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 5R J provided by its distributors.

Res Wirewound 5 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 5R, 25W, Solder, Wirewound; Resistance:5Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Ohmite HS255RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 5 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-5R-J
  • HS255RJ