Vishay RWM06224R70JA15E1

Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM06224R70JA15E1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

element14

CAD Models

Download Vishay RWM06224R70JA15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2021-12-31

Related Parts

TE ConnectivityER584R7JT
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityER744R7JT
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 5.1ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityFCB44R7J
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM06224R70JA15E1 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RWM Series 4.7 Ohm ±5% 7 W ±75 ppm/°C Axial Enamelled Wirewound Resistor
Res Wirewound 4.7 Ohm 5% 7W ±75ppm/°C Conformal AXL Thru-Hole
RESISTOR, WW 7W 5% 4R7; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:6W; Voltage Rating:350V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:6 x 22; SVHC:No SVHC; Case Style:6 x 22; External Length / Height:18mm; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:350V; External Width:6.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:7W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWM06224R70JA15E1.