Ohmite HS15 5R J

Fixed Resistor, Wire Wound, 15W, 5ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 5R J.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteHS10 5R J
Res 5 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Ohmite95J5R0E
Wirewound Res.-Through Hole 5watt 5ohm 5% Axial RoHS Compliant: Yes
OhmiteHS25 5R J
Res Wirewound 5 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623774-6
Fixed Resistor, Wire Wound, 14W, 4.7ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS15 5R J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 5ohm, 265V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
HS15 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 5OHMS +/-5% 15W
RES, 5R, 15W, SOLDER, WIREWOUND
5% ¡À100ppm/¡æ 5¦¸ 15W 19.9mm*11.2mm*11mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS15 5R J, OHMITE MANUFACTURING
RES, 5R, 15W, SOLDER, WIREWOUND; Resistance:5ohm; Product Range:HS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient:± 73AC6256
Resistor Type = Wirewound / Resistance Ohm = 5 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-5R-J
  • HS15-5RJ
  • HS155RJ