Ohmite HS300 330R J

Fixed Resistor, Wire Wound, 300W, 330ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 25.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 330R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+56.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Film 330 Ohm 5% 1/2W ±100ppm/°C Conformal Axial Through Hole T/R
PanasonicERG1SJ331
Fixed Resistor, Metal Oxide, 1W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-3SJ331
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 330OHMS +/-5% 3W +/-300PPM/DEGC
Ohmite23J330E
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC05000003300JAC00 Through Hole Resistor, 330 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityEP7W330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityC10330RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 330Ohm 10W
Fixed Resistor, Wire Wound, 25W, 330ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC14330RJL
Fixed Resistor, Wire Wound, 14W, 330ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 330ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 330R J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 330ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 330OHMS +/-5% 300W
5% ¡À100ppm/¡æ 330¦¸ 300W 127.7mm*72.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 330Ohm, 5%
300 Watts Al Housed 330 Ohms 5%
Arcol HS300 330R J シャーシ取り付け抵抗器
HS300 330R J, OHMITE MANUFACTURING
Res, Wirewound, 330R, 5%, 2.5Kv, Axial; Resistance:330Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Rohs Compliant: Yes |Arcol HS300330RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-330R-J
  • HS300330RJ