Ohmite HS200 R47 J

Fixed Resistor, Wire Wound, 200W, 0.47ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 35.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 R47 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+284%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Arcol HS75 Series Aluminium Housed Axial Panel Mount Resistor, 470m 5% 75W
470 mOhms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 2.168V, 5% +/-Tol, Through Hole Mount
Ohmite42JR50E
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 100V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite43JR50E
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 0.47 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 1.187V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623773-3
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623774-1
Fixed Resistor, Wire Wound, 14W, 0.47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS200 R47 J provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 0.47ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.47 Ohm 5% 50W/200W ±100ppm/C Aluminum Housed AXL Chassis Mount
HS200 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 470MOHMS +/-5% 200W
5% ¡À100ppm/¡æ 470m¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistor 200W, 470mOhm, 5%
Wirewound Resistors - Chassis Mount
200 Watts Al Housed R47 Ohms 5%
HS200 R47 J, OHMITE MANUFACTURING
HS SER. 200W CHAS RES 0.47R 5%
Res, 0R47, 200W, Stud, Wirewound; Resistance:0.47Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS200R47J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-R47-J
  • HS200R47J