TE Connectivity / AMP 4-1623774-1

Fixed Resistor, Wire Wound, 14W, 0.47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623774-1.

Inventory History

3 month trend:
-2.83%

CAD Models

Download TE Connectivity / AMP 4-1623774-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1623773-3
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623750-9
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623795-1
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JTR470
Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W
TE Connectivity / AMP4-1623750-9
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 1.3711V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP7-1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1623774-1 provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 0.47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 470MOHMS +/-5% 14W
RES, 0R47, 5%, 14W, AXIAL, WIREWOUND
Wirewound Resistors - Through Hole C14 R47 5% (LOOSE)
C14 R47 5% (Loose)/ Box |Cgs Te Connectivity C14R47JL
Vitreous Coated Wirewound Power Resistors
470m¦¸ ¡À5% 14W ¡À90ppm/¡æ 53.3mm
Special Order: C14 R47 5% (LOOSE) Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W 0.47 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: C14R47JL | Internal Number: 4-1623774-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • C14R47JL