Ohmite 43JR50E

Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43JR50E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-11.51%

CAD Models

Download Ohmite 43JR50E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43JR50
Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1.5811V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite42JR50E
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite45JR50
Res Wirewound 0.5 Ohm 5% 5W ±90ppm/C Conformal Silicone Ceramic AXL

Descriptions

Descriptions of Ohmite 43JR50E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.5ohm, 200V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.5 OHMS, PWR-RTG3 W, TOL 5%, AXIAL, SILICONE-CERAMIC
Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 0.5OHMS 5% Axial Lead
RESISTOR, WIREWOUND, 0.5OHM, 3W, 5%; Res; RESISTOR, WIREWOUND, 0.5OHM, 3W, 5%; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV