Resistor Type = Wirewound / Resistance mOhm = 470 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 48.7 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount