Ohmite HS50 R47 J

Res Wirewound 0.47 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 4.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 R47 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 1.187V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623773-3
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623774-1
Fixed Resistor, Wire Wound, 14W, 0.47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RES SMD 0.47 OHM 5% 2W J LEAD / Res Wirewound 0.47 Ohm 5% 2W ±90ppm/°C J-Lead SMD T/R

Descriptions

Descriptions of Ohmite HS50 R47 J provided by its distributors.

Res Wirewound 0.47 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 0.47ohm, 1250V, 5% +/-Tol, 100ppm/Cel
HS50 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 470MOHMS +/-5% 50W
5% ¡À100ppm/¡æ 470m¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 R47 J, OHMITE MANUFACTURING
RES, 0R47, 50W, SOLDER, WIREWOUND; Resistance:0.47ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coeffic 73AC6436
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 470 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-R47-J
  • HS50-R47J
  • HS50R47J