Ohmite HS200 100R J

Fixed Resistor, Wire Wound, 200W, 100ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 19.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS200 100R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-34.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RESISTOR;METAL FILM;RES 100 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL;CUT TAPE
RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 100Ohm 7W
Fixed Resistor, Metal Film, 1W, 100ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623773-9
Fixed Resistor, Wire Wound, 10W, 91ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityC10100RJL
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC14100RJL
Fixed Resistor, Wire Wound, 14W, 100ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 100ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS200 100R J provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 100ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
HS200 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 100OHMS +/-5% 200W
5% ¡À100ppm/¡æ 100¦¸ 200W 89.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 200W, 100Ohm, 5%
HS200 100R J, OHMITE MANUFACTURING
Res, Wirewound, 100R, 5%, 1.9Kv, Axial; Resistance:100Ohm; Product Range:Hs Series; Power Rating:200W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:1.9Kv; Resistor Element Material:Wirewound; Rohs Compliant: Yes |Arcol HS200100RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS200-100R-J
  • HS200-100RJ
  • HS200100RJ