TE Connectivity 2176081-7

Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176081-7.

TE Connectivity

Datasheet1 page14 years ago

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-27.37%

CAD Models

Download TE Connectivity 2176081-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2176078-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J100RTB
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT110R
Fixed Resistor, Carbon Film, 0.125W, 110ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA91R0
Fixed Resistor, Carbon Film, 0.25W, 91ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176081-7 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
1 W 100 Ohm ±5% ±300 ppm/°C Axial Through Hole Wirewound Anti-Surge Resistor
Res Wirewound 100 Ohm 5% 1W ±300ppm/°C Ceramic Axial Thru-Hole Ammo Pack
Avnet Japan
EP(Small) Series Axial Fixed Resistor 100Ohms +/-5% 1W +/-300ppm/degC | TE Connectivity EP1WS100RJ
RES, 100R, 1W, WIREWOUND, AXIAL LEAD; Resistance: 100ohm; Product Range: EP Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 500V; Resistor Technology: Wirewound; Prod
EP 1W (S) 100R 5% Resistance Value: 100 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 100 Ω Ceramic Composition Power Resistor | Part Number: EP1WS100RJ | Internal Number: 2176081-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1WS100RJ
  • EP1WS100RJ.