Ohmite HS100 47R J

Res Wirewound 47 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 47R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+32.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±100ppm/C 47Ohm 0.5W 1/2W
Yageo GroupFMP100JR-52-47R
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
PanasonicERG-2SJ470
Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteOF470JE
Fixed Resistor, Carbon Composition, 0.5W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity2176079-5
Fixed Resistor, Wire Wound, 3W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 47ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res 47 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 47R J provided by its distributors.

Res Wirewound 47 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND, 47OHM, 5%, AXIAL; Resistance: 47ohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; V; Available until stocks are exhausted Alternative available
Res, 47R, 100W, Solder, Wirewound; Resistance:47Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10047RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 47 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-47R-J
  • HS100-47RJ
  • HS10047RJ