Ohmite HS100 10K J

Res Wirewound 10K Ohm 5% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 7.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 10K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-21.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40J10KE
Fixed Resistor, Wire Wound, 10W, 10000ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 10kOhm 3W
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial Axial ALSR 0.110Diax0.406L 2.79mmx10.31mm 1W 10kOhms ±30ppm/C
TE ConnectivityFCB410KJ
Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 10000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 14W, 10000ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
2W Wirewound Resistors ±5% ±20ppm/℃ 10kΩ Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 4W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 10K J provided by its distributors.

Res Wirewound 10K Ohm 5% 30/100W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 10000ohm, 1900V, 5% +/-Tol, 25ppm/Cel
Wirewound resistor 10 kOhm 100 W±5 %, HS100 10K J, Arcol
5% ¡À25ppm/¡æ 10K¦¸ 100W 65.2mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 10K Ohms 5%
HS100 10K J, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 10KOHM, 5%, AXIAL; Resistance:10kohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 25ppm/°C RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-10K-J
  • HS10010KJ