Ohmite HS10 10K J

Res Wirewound 10K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 10K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+791%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityFCB410KJ
Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
2W Wirewound Resistors ±5% ±20ppm/℃ 10kΩ Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, Surface Mount, 8136
Fixed Resistor, Wire Wound, 4W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 10K J provided by its distributors.

Res Wirewound 10K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 10000ohm, 160V, 5% +/-Tol, 25ppm/Cel, 6365
10K¦¸ ¡À5% 10W ¡À25ppm/¡æ 15.9mm*8.5mm*8.8mm
HS10 Al house wirewound resistor, 10K 10W
Wirewound Resistors - Chassis Mount
RES, 10K, 10W, SOLDER, WIREWOUND
HS10 10K J, OHMITE MANUFACTURING
Res, 10K, 10W, Solder, Wirewound; Resistance:10Kohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1010KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-10K-J
  • HS10-10KJ
  • HS1010KJ