TE Connectivity FCB410KJ

Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCB410KJ.

IHS

Datasheet3 pages1 year ago

element14 APAC

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity FCB410KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1625892-0
TE Connectivity 1-1625892-0 Metal film resistor 10 kΩ Axial lead 3 W 5%
Stackpole ElectronicsRSMF3JT10K0
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT10K0
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCBT25J10K
Resistor, 10 kOhm, ± 5%, 250 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding

Descriptions

Descriptions of TE Connectivity FCB410KJ provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR FC CGS 0.197Diax0.953L 5.00mmx24.20mm 4W 10kOhm ±20ppm/C
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 4 W, TOL 5%, RADIAL, SILICONE COAT
Through-Hole Resistors, Power Resistor, 24.2 x 5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 10K Ω, 4 W, CGS FC
FCB4 10K 5% HP Resistance Value: 10K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 24.2 x 5 mm Through-Hole Resistor | 10K Ω Wire Wound Power Resistor 5 % | Part Number: FCB410KJ | Internal Number: 1623714-2 | 24.2 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623714-2
  • FCB410KJ..