Ohmite HS25 10K J

Fixed Resistor, Wire Wound, 25W, 10000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 10K J.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

IHS

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+18.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityFCB410KJ
Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 10K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
Ohmite43J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
2W Wirewound Resistors ±5% ±20ppm/℃ 10kΩ Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 4W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 10K J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS25 10K J 25W Aluminium Clad Resistor
5% ¡À25ppm/¡æ 10K¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUND RESISTOR,10K 25W
HS25 10K J, OHMITE MANUFACTURING
Res, 10K, 25W, Solder, Wirewound; Resistance:10Kohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Arcol HS2510KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-10K-J
  • HS25-10KJ
  • HS2510KJ