Ohmite HS50 10K J

Fixed Resistor, Wire Wound, 14W, 10000ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 10K J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityFCB410KJ
Fixed Resistor, Wire Wound, 4W, 10000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 10000ohm, 550V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 5/10W ±25ppm/C Aluminum Housed AXL Chassis Mount
Ohmite43J10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
2W Wirewound Resistors ±5% ±20ppm/℃ 10kΩ Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 4W, 10000ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 10K J provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 10000ohm, 1250V, 5% +/-Tol, 25ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS50 10K J 50W Aluminium Clad Resistor
5% ¡À25ppm/¡æ 10K¦¸ 50W 49.1mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 AL HOUSE WIREWOUND RESISTOR,10K 50W
50 Watts Al Housed 10K Ohms 5%
Res, 10K, 50W, Solder, Wirewound; Resistance:10Kohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS5010KJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-10K-J
  • HS50-10KJ
  • HS5010KJ